FJH-10-D-06.00-4 | |
---|---|
DigiKey Part Number | SAM11199-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-06.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-06.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.57300 | ¥355.73 |
25 | ¥33.69320 | ¥842.33 |
50 | ¥32.91020 | ¥1,645.51 |
100 | ¥31.34370 | ¥3,134.37 |
250 | ¥27.42560 | ¥6,856.40 |
500 | ¥26.64204 | ¥13,321.02 |
1,000 | ¥22.72411 | ¥22,724.11 |
2,500 | ¥21.15698 | ¥52,892.45 |