Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-D-02.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-02.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-02.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-02.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150270053 | Molex | 954 | 900-0150270053-ND | ¥30.46000 | Parametric Equivalent |
| 0151200053 | Molex | 348 | 900-0151200053-ND | ¥24.68000 | Parametric Equivalent |
| 0152660053 | Molex | 1,284 | WM10510-ND | ¥25.47000 | Parametric Equivalent |
| 0153660053 | Molex | 0 | 900-0153660053-ND | ¥35.33572 | Parametric Equivalent |
| 0982660053 | Molex | 575 | WM20639-ND | ¥26.21000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |






