6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270053

DigiKey Part Number
900-0150270053-ND
Manufacturer
Manufacturer Product Number
0150270053
Description
CABLE FFC/FPC 6POS 0.50MM 2.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660053Molex284WM10510-ND¥25.47000Parametric Equivalent
0982660053Molex574WM20639-ND¥26.21000Parametric Equivalent
In-Stock: 954
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.46000¥30.46
10¥25.89300¥258.93
25¥24.27120¥606.78
50¥23.11040¥1,155.52
100¥22.00600¥2,200.60
250¥20.62820¥5,157.05
500¥19.64352¥9,821.76
Manufacturers Standard Package