FJ-10-R-02.00-4 | ||
---|---|---|
DigiKey Part Number | FJ-10-R-02.00-4-ND | |
Manufacturer | ||
Manufacturer Product Number | FJ-10-R-02.00-4 | |
Description | CABLE FFC/FPC 10POS 1MM 2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJ-10-R-02.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.52800 | ¥235.28 |
25 | ¥22.28360 | ¥557.09 |
50 | ¥21.76460 | ¥1,088.23 |
100 | ¥20.72860 | ¥2,072.86 |
250 | ¥18.13740 | ¥4,534.35 |
500 | ¥17.61922 | ¥8,809.61 |
1,000 | ¥15.02820 | ¥15,028.20 |
2,500 | ¥13.99182 | ¥34,979.55 |