FFSD-25-D-12.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM8237-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-25-D-12.00-01-N | |
Description | CABLE ASSEM .05" 50POS F-F 12" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-25-D-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.50000 | ¥253.50 |
10 | ¥221.95600 | ¥2,219.56 |
25 | ¥212.36280 | ¥5,309.07 |
50 | ¥205.51280 | ¥10,275.64 |
100 | ¥198.66290 | ¥19,866.29 |
250 | ¥187.70244 | ¥46,925.61 |