FFSD-17-D-24.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM12417-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-17-D-24.00-01-N | |
Description | CABLE ASSEM .05" 34POS F-F 24" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-17-D-24.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.38000 | ¥234.38 |
10 | ¥205.25000 | ¥2,052.50 |
25 | ¥196.38400 | ¥4,909.60 |
50 | ¥190.04960 | ¥9,502.48 |
100 | ¥183.71450 | ¥18,371.45 |
250 | ¥173.57876 | ¥43,394.69 |