FFSD-13-D-20.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM12561-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-13-D-20.00-01-N | |
Description | .050 X .050 C.L. FEMALE IDC ASSE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-13-D-20.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.26000 | ¥192.26 |
10 | ¥168.34100 | ¥1,683.41 |
25 | ¥161.06720 | ¥4,026.68 |
50 | ¥155.87260 | ¥7,793.63 |
100 | ¥150.67600 | ¥15,067.60 |
250 | ¥142.36320 | ¥35,590.80 |
500 | ¥138.20666 | ¥69,103.33 |