20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-10-D-12.00-01-N

DigiKey Part Number
SAM8225-ND
Manufacturer
Manufacturer Product Number
FFSD-10-D-12.00-01-N
Description
CABLE ASSEM .05" 20POS F-F 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-10-D-12.00-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
1.00' (304.80mm)
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,169
Factory Stock: 315
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.86000¥116.86
10¥108.42000¥1,084.20
25¥101.14200¥2,528.55
50¥93.45100¥4,672.55
100¥82.78270¥8,278.27
250¥73.43788¥18,359.47
500¥58.55174¥29,275.87
1,000¥52.05516¥52,055.16
Manufacturers Standard Package
Alternate Length
CABLE ASSEM .05" 20POS F-F 2"
In-Stock: 659
Unit Price: ¥101.06000
CABLE ASSEM .05" 20POS F-F 6"
In-Stock: 3106
Unit Price: ¥107.34000
CABLE ASSEM .05" 20POS F-F 9"
In-Stock: 585
Unit Price: ¥112.14000
CABLE ASSEM .05" 20POS 3"
In-Stock: 609
Unit Price: ¥102.63000