
FFSD-10-D-09.00-01-N | |
|---|---|
DigiKey Part Number | SAM8901-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-09.00-01-N |
Description | CABLE ASSEM .05" 20POS F-F 9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-09.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.750' (228.60mm, 9.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-10-D-08.77-01-N | Samtec Inc. | 16 | FFSD-10-D-08.77-01-N-ND | ¥19.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.14000 | ¥112.14 |
| 10 | ¥104.03700 | ¥1,040.37 |
| 25 | ¥97.08960 | ¥2,427.24 |
| 50 | ¥89.72940 | ¥4,486.47 |
| 100 | ¥79.39200 | ¥7,939.20 |
| 250 | ¥70.46068 | ¥17,615.17 |
| 500 | ¥56.15328 | ¥28,076.64 |
| 1,000 | ¥54.06510 | ¥54,065.10 |






