
FFSD-10-D-24.00-01-N | |
|---|---|
DigiKey Part Number | SAM11167-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-24.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-24.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 2.00' (609.60mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.79000 | ¥135.79 |
| 10 | ¥125.95200 | ¥1,259.52 |
| 25 | ¥117.51680 | ¥2,937.92 |
| 50 | ¥108.66780 | ¥5,433.39 |
| 100 | ¥97.79270 | ¥9,779.27 |



