FFSD-08-D-06.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM8781-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-08-D-06.00-01-N | |
Description | CABLE ASSEM .05" 16POS F-F 6" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-08-D-06.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.92000 | ¥137.92 |
10 | ¥119.51200 | ¥1,195.12 |
25 | ¥113.27240 | ¥2,831.81 |
50 | ¥111.63240 | ¥5,581.62 |
100 | ¥98.49900 | ¥9,849.90 |
250 | ¥91.93220 | ¥22,983.05 |
500 | ¥89.96214 | ¥44,981.07 |