FFSD-06-D-04.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM9347-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-06-D-04.00-01-N | |
Description | .050 X .050 C.L. FEMALE IDC ASSY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-06-D-04.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.24000 | ¥133.24 |
10 | ¥115.44000 | ¥1,154.40 |
25 | ¥109.41760 | ¥2,735.44 |
50 | ¥107.82980 | ¥5,391.49 |
100 | ¥95.14470 | ¥9,514.47 |
250 | ¥88.80148 | ¥22,200.37 |
500 | ¥86.89840 | ¥43,449.20 |