FFSD-06-D-03.00-01-N-R | ||
---|---|---|
DigiKey Part Number | FFSD-06-D-03.00-01-N-R-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-06-D-03.00-01-N-R | |
Description | .050 X .050 C.L. FEMALE IDC ASSE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.250' (76.20mm, 3.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key, Reverse Wiring | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.80000 | ¥117.80 |
10 | ¥102.10800 | ¥1,021.08 |
25 | ¥96.77840 | ¥2,419.46 |
50 | ¥95.37620 | ¥4,768.81 |
100 | ¥84.15570 | ¥8,415.57 |
250 | ¥78.54508 | ¥19,636.27 |
500 | ¥76.86182 | ¥38,430.91 |
1,000 | ¥73.98264 | ¥73,982.64 |