
FFSD-03-D-08.00-01 | |
|---|---|
DigiKey Part Number | FFSD-03-D-08.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-03-D-08.00-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-03-D-08.00-01 Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.20000 | ¥82.20 |
| 10 | ¥74.51300 | ¥745.13 |
| 25 | ¥68.22760 | ¥1,705.69 |
| 50 | ¥62.35580 | ¥3,117.79 |
| 100 | ¥55.16090 | ¥5,516.09 |
| 500 | ¥51.06722 | ¥25,533.61 |






