FFMD-20-D-12.00-01 | |
---|---|
DigiKey Part Number | SAM8586-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-20-D-12.00-01 |
Description | CABLE ASSEM .05" 40POS M-M 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-20-D-12.00-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.43000 | ¥181.43 |
10 | ¥158.90000 | ¥1,589.00 |
25 | ¥152.03720 | ¥3,800.93 |
50 | ¥147.13120 | ¥7,356.56 |
100 | ¥142.22690 | ¥14,222.69 |
250 | ¥134.38012 | ¥33,595.03 |
500 | ¥130.45670 | ¥65,228.35 |