FCF8-30-01-L-03.00-S | ||
---|---|---|
DigiKey Part Number | FCF8-30-01-L-03.00-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FCF8-30-01-L-03.00-S | |
Description | FCF8 CABLE ASSEMBLY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Plug to Plug 0.250' (76.20mm, 3.000") Blue Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | FCF8-30-01-L-03.00-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 30 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.250' (76.20mm, 3.000") | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 38 AWG | |
Current - Max/Contact | 1.8 A | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.20000 | ¥279.20 |
10 | ¥244.46600 | ¥2,444.66 |
25 | ¥233.90080 | ¥5,847.52 |
50 | ¥226.35640 | ¥11,317.82 |
100 | ¥218.81110 | ¥21,881.11 |
250 | ¥206.73896 | ¥51,684.74 |