FCF8-10-01-L-06.00-S | ||
---|---|---|
DigiKey Part Number | FCF8-10-01-L-06.00-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FCF8-10-01-L-06.00-S | |
Description | FCF8 CABLE ASSEMBLY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Plug to Plug 6.00" (152.4mm) Blue Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | FCF8-10-01-L-06.00-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 6.00" (152.4mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 38 AWG | |
Current - Max/Contact | 1.8 A | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.61000 | ¥290.61 |
10 | ¥254.50600 | ¥2,545.06 |
25 | ¥243.51240 | ¥6,087.81 |
50 | ¥235.65760 | ¥11,782.88 |
100 | ¥227.80200 | ¥22,780.20 |
250 | ¥215.23364 | ¥53,808.41 |