FC1-05-01-T-K-TR | ||
---|---|---|
DigiKey Part Number | 612-FC1-05-01-T-K-TR-ND - Tape & Reel (TR) 612-FC1-05-01-T-K-TRCT-ND - Cut Tape (CT) 612-FC1-05-01-T-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC1-05-01-T-K-TR | |
Description | CONN FFC VERT 5POS 1MM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FC1-05-01-T-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.204" (5.18mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Pick and Place Cap | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.05960 | ¥326.49 |
50 | ¥12.76880 | ¥638.44 |
100 | ¥12.18840 | ¥1,218.84 |
250 | ¥11.02744 | ¥2,756.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.88990 | ¥7,111.92 |
1,600 | ¥7.58256 | ¥12,132.10 |
2,400 | ¥7.32110 | ¥17,570.64 |
5,600 | ¥6.95505 | ¥38,948.28 |
8,000 | ¥6.89585 | ¥55,166.80 |