ET60T-D02-0-00-000-L-R1-S | |
---|---|
DigiKey Part Number | 612-ET60T-D02-0-00-000-L-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D02-0-00-000-L-R1-S |
Description | EXTREME TEN60POWER 60 AMP SIGNAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45 | ¥41.61400 | ¥1,872.63 |