ERM8-040-09.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13786TR-ND - Tape & Reel (TR) SAM13786CT-ND - Cut Tape (CT) SAM13786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-09.0-L-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-09.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.25400 | ¥662.54 |
25 | ¥62.41480 | ¥1,560.37 |
50 | ¥60.81380 | ¥3,040.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥59.21288 | ¥7,401.61 |
250 | ¥52.81152 | ¥13,202.88 |
625 | ¥49.61090 | ¥31,006.81 |
875 | ¥46.41019 | ¥40,608.92 |
1,250 | ¥43.84960 | ¥54,812.00 |