ERM8-040-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM15410TR-ND - Tape & Reel (TR) SAM15410CT-ND - Cut Tape (CT) SAM15410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-S-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.76000 | ¥82.76 |
10 | ¥74.49600 | ¥744.96 |
25 | ¥70.17480 | ¥1,754.37 |
50 | ¥68.37520 | ¥3,418.76 |
100 | ¥66.57630 | ¥6,657.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.37876 | ¥14,844.69 |
500 | ¥55.78020 | ¥27,890.10 |
750 | ¥52.18141 | ¥39,136.06 |
1,250 | ¥49.30240 | ¥61,628.00 |