ERM8-040-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13777TR-ND - Tape & Reel (TR) SAM13777CT-ND - Cut Tape (CT) SAM13777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-02.0-L-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.46000 | ¥69.46 |
10 | ¥62.79700 | ¥627.97 |
25 | ¥59.32440 | ¥1,483.11 |
50 | ¥57.87800 | ¥2,893.90 |
100 | ¥54.98400 | ¥5,498.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥49.19640 | ¥17,218.74 |
700 | ¥46.30240 | ¥32,411.68 |
1,050 | ¥40.51456 | ¥42,540.29 |
1,750 | ¥39.64643 | ¥69,381.25 |