ERM8-040-01-L-D-RA-K-TR | |
---|---|
DigiKey Part Number | SAM13772TR-ND - Tape & Reel (TR) SAM13772CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-L-D-RA-K-TR |
Description | CONN HDR 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-L-D-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.58000 | ¥110.58 |
10 | ¥97.97900 | ¥979.79 |
25 | ¥94.21040 | ¥2,355.26 |
50 | ¥90.44240 | ¥4,522.12 |
100 | ¥85.41830 | ¥8,541.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥76.96100 | ¥15,392.20 |
400 | ¥70.17043 | ¥28,068.17 |
600 | ¥65.64332 | ¥39,385.99 |
1,000 | ¥60.21080 | ¥60,210.80 |