ERM8-030-05.0-S-DV-L-TR | ||
---|---|---|
DigiKey Part Number | SAM13763TR-ND - Tape & Reel (TR) SAM13763CT-ND - Cut Tape (CT) SAM13763DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-030-05.0-S-DV-L-TR | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-030-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥73.11200 | ¥731.12 |
25 | ¥68.87640 | ¥1,721.91 |
50 | ¥67.11140 | ¥3,355.57 |
100 | ¥65.34480 | ¥6,534.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥58.28044 | ¥14,570.11 |
500 | ¥54.74846 | ¥27,374.23 |
750 | ¥51.21625 | ¥38,412.19 |
1,250 | ¥48.39049 | ¥60,488.11 |