ERM8-013-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13700TR-ND - Tape & Reel (TR) SAM13700CT-ND - Cut Tape (CT) SAM13700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-L-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.97600 | ¥539.76 |
25 | ¥50.99320 | ¥1,274.83 |
50 | ¥49.74860 | ¥2,487.43 |
100 | ¥47.26120 | ¥4,726.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥38.09945 | ¥12,382.32 |
650 | ¥35.85843 | ¥23,307.98 |
975 | ¥31.37612 | ¥30,591.72 |
1,625 | ¥30.70377 | ¥49,893.63 |