ERM5-010-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | 612-ERM5-010-05.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM5-010-05.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM5-010-05.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-010-05.0-L-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-010-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥49.48100 | ¥494.81 |
25 | ¥46.74720 | ¥1,168.68 |
50 | ¥45.60580 | ¥2,280.29 |
100 | ¥43.32520 | ¥4,332.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥38.76502 | ¥12,598.63 |
650 | ¥36.48469 | ¥23,715.05 |
975 | ¥31.92412 | ¥31,126.02 |
1,625 | ¥31.24001 | ¥50,765.02 |