ECF-13 | ||
---|---|---|
DigiKey Part Number | ECF-13-ND | |
Manufacturer | ||
Manufacturer Product Number | ECF-13 | |
Description | .050 EJECTOR HEADER CAP | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For | |
Datasheet | Datasheet | |
EDA/CAD Models | ECF-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 26 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.48900 | ¥104.89 |
25 | ¥10.04400 | ¥251.10 |
50 | ¥9.82120 | ¥491.06 |
100 | ¥9.37480 | ¥937.48 |
250 | ¥8.48216 | ¥2,120.54 |
500 | ¥7.81252 | ¥3,906.26 |
1,000 | ¥6.69644 | ¥6,696.44 |
2,500 | ¥6.25001 | ¥15,625.02 |