DW-23-15-T-D-300 | ||
---|---|---|
DigiKey Part Number | DW-23-15-T-D-300-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-23-15-T-D-300 | |
Description | CONN HDR 46POS 0.1 STACK T/H TIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 46 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-23-15-T-D-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 46 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.220" (5.588mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.89300 | ¥368.93 |
100 | ¥32.50240 | ¥3,250.24 |
500 | ¥27.62708 | ¥13,813.54 |
1,000 | ¥23.56427 | ¥23,564.27 |