DW-07-10-L-D-200 | ||
---|---|---|
DigiKey Part Number | DW-07-10-L-D-200-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-07-10-L-D-200 | |
Description | CONN HDR 14POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-07-10-L-D-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.520" (13.208mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥19.01300 | ¥190.13 |
100 | ¥16.74870 | ¥1,674.87 |
500 | ¥14.23632 | ¥7,118.16 |
1,000 | ¥12.14277 | ¥12,142.77 |
5,000 | ¥10.88666 | ¥54,433.30 |