DW-07-07-L-S-200 | ||
---|---|---|
DigiKey Part Number | DW-07-07-L-S-200-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-07-07-L-S-200 | |
Description | CONN HDR 7POS 0.1 STACK T/H GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-07-07-L-S-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33200 | ¥83.32 |
100 | ¥7.47870 | ¥747.87 |
500 | ¥6.11908 | ¥3,059.54 |
1,000 | ¥5.43919 | ¥5,439.19 |
5,000 | ¥4.75929 | ¥23,796.45 |
10,000 | ¥4.52132 | ¥45,213.20 |