DW-05-08-L-D-217 | ||
---|---|---|
DigiKey Part Number | DW-05-08-L-D-217-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-05-08-L-D-217 | |
Description | CONN HDR 10POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-05-08-L-D-217 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.203" (5.156mm) | |
Length - Stack Height | 0.217" (5.512mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69000 | ¥116.90 |
100 | ¥10.44720 | ¥1,044.72 |
500 | ¥8.70602 | ¥4,353.01 |
1,000 | ¥7.46230 | ¥7,462.30 |
5,000 | ¥6.61657 | ¥33,082.85 |
10,000 | ¥6.46732 | ¥64,673.20 |