CAT-RF-FER-802 | ||
---|---|---|
DigiKey Part Number | CAT-RF-FER-802-ND | |
Manufacturer | ||
Manufacturer Product Number | CAT-RF-FER-802 | |
Description | CAT TOOLING | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF Connectors | |
EDA/CAD Models | CAT-RF-FER-802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | - | |
Compatible Tools | CAT-RF-FER-800 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,816.66000 | ¥1,816.66 |