CAT-MA-144-2830-TR-01 | ||
---|---|---|
DigiKey Part Number | CAT-MA-144-2830-TR-01-ND | |
Manufacturer | ||
Manufacturer Product Number | CAT-MA-144-2830-TR-01 | |
Description | CAT TOOLING | |
Customer Reference | ||
Detailed Description | Applicator - Mini for Bench Press Tool Rectangular Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Features | - | |
Base Product Number |