BTMM-107-01-T-D | ||
---|---|---|
DigiKey Part Number | BTMM-107-01-T-D-ND | |
Manufacturer | ||
Manufacturer Product Number | BTMM-107-01-T-D | |
Description | .020 SQ. RA POST ASSEMBLY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 (2 x 7) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | BTMM-107-01-T-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.155" (3.94mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |