BTH-060-01-L-D-A-K | |
---|---|
DigiKey Part Number | SAM9194-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-L-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-L-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.47000 | ¥96.47 |
10 | ¥85.53900 | ¥855.39 |
25 | ¥82.24640 | ¥2,056.16 |
40 | ¥78.95650 | ¥3,158.26 |
80 | ¥74.56925 | ¥5,965.54 |
230 | ¥67.98991 | ¥15,637.68 |
440 | ¥63.60359 | ¥27,985.58 |
945 | ¥58.33981 | ¥55,131.12 |