AW-35-03-G-D-224-075 | |
---|---|
DigiKey Part Number | 612-AW-35-03-G-D-224-075-ND |
Manufacturer | |
Manufacturer Product Number | AW-35-03-G-D-224-075 |
Description | 0.80 MM FLEX STACK SMT MICRO BOA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.047" (1.20mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.224" (5.700mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥134.61300 | ¥2,692.26 |