



ASP-134606-01 | |
|---|---|
DigiKey Part Number | SAM8733-ND |
Manufacturer | |
Manufacturer Product Number | ASP-134606-01 |
Description | CONN ARRAY PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134606-01 Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Height Above Board 0.181" (4.60mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.33000 | ¥163.33 |
| 10 | ¥152.76700 | ¥1,527.67 |
| 25 | ¥140.48000 | ¥3,512.00 |
| 50 | ¥116.09060 | ¥5,804.53 |
| 100 | ¥102.22230 | ¥10,222.23 |
| 250 | ¥87.92428 | ¥21,981.07 |
| 500 | ¥82.43150 | ¥41,215.75 |






