



ASP-130367-01 | |
|---|---|
DigiKey Part Number | SAM10887-ND |
Manufacturer | |
Manufacturer Product Number | ASP-130367-01 |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-130367-01 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.215" (5.46mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.96000 | ¥69.96 |
| 25 | ¥59.95080 | ¥1,498.77 |
| 50 | ¥50.12440 | ¥2,506.22 |
| 100 | ¥37.30600 | ¥3,730.60 |
| 500 | ¥34.77550 | ¥17,387.75 |
| 1,000 | ¥31.08700 | ¥31,087.00 |
| 2,500 | ¥28.84581 | ¥72,114.52 |







