APA-628-G-A1 | ||
---|---|---|
DigiKey Part Number | 612-APA-628-G-A1-ND | |
Manufacturer | ||
Manufacturer Product Number | APA-628-G-A1 | |
Description | ADAPTER PLUG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 28 (2 x 14) Pos Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | APA-628-G-A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 20.0µin (0.51µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.48000 | ¥117.48 |
10 | ¥104.12700 | ¥1,041.27 |
100 | ¥90.77490 | ¥9,077.49 |
500 | ¥77.42548 | ¥38,712.74 |
1,000 | ¥71.01783 | ¥71,017.83 |