AFI-P-B-HH-ST-0914M | ||
---|---|---|
DigiKey Part Number | AFI-P-B-HH-ST-0914M-ND | |
Manufacturer | ||
Manufacturer Product Number | AFI-P-B-HH-ST-0914M | |
Description | AFI ASSEMBLY | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector AFI Plug, Male Pin To AFI Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | AFI-P-B-HH-ST-0914M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | AFI Plug, Male Pin | |
Convert To (Adapter End) | AFI Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |