ADM6-60-08.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADM6-60-08.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADM6-60-08.5-L-4-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM6-60-08.5-L-4-2-A-TR |
Description | CONN 0.635MM HDR 240POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-60-08.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 16mm | |
Height Above Board | 0.409" (10.39mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.01000 | ¥254.01 |
10 | ¥222.44700 | ¥2,224.47 |
25 | ¥212.83920 | ¥5,320.98 |
50 | ¥205.97260 | ¥10,298.63 |
100 | ¥199.10670 | ¥19,910.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥146.52111 | ¥32,967.25 |
450 | ¥134.39511 | ¥60,477.80 |