SPMWHT541MP5WAW0S4 | ||
---|---|---|
DigiKey Part Number | 1510-1412-2-ND - Tape & Reel (TR) 1510-1412-1-ND - Cut Tape (CT) 1510-1412-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541MP5WAW0S4 | |
Description | LED LM561B PLUS WHT 2700K 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561B Plus White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (30lm ~ 32lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.74850 | ¥74.85 |
500 | ¥0.69112 | ¥345.56 |
1,000 | ¥0.54141 | ¥541.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.52989 | ¥1,324.72 |
5,000 | ¥0.46076 | ¥2,303.80 |
12,500 | ¥0.41468 | ¥5,183.50 |
25,000 | ¥0.36861 | ¥9,215.25 |
62,500 | ¥0.33405 | ¥20,878.12 |
125,000 | ¥0.31101 | ¥38,876.25 |