SPMWHT541MP5WAS0S5 | ||
---|---|---|
DigiKey Part Number | 1510-2440-2-ND - Tape & Reel (TR) 1510-2440-1-ND - Cut Tape (CT) 1510-2440-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541MP5WAS0S5 | |
Description | LED LM561B PLUS WHITE 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.84400 | ¥18.44 |
100 | ¥0.82770 | ¥82.77 |
500 | ¥0.74770 | ¥373.85 |
1,000 | ¥0.61416 | ¥614.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.53407 | ¥1,335.18 |
5,000 | ¥0.48067 | ¥2,403.35 |
12,500 | ¥0.42725 | ¥5,340.62 |
25,000 | ¥0.40055 | ¥10,013.75 |
62,500 | ¥0.36049 | ¥22,530.62 |
125,000 | ¥0.34714 | ¥43,392.50 |