SPMWHT541ML5XAV0S6 | ||
---|---|---|
DigiKey Part Number | SPMWHT541ML5XAV0S6-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541ML5XAV0S6 | |
Description | LED LM561C WARM WHT 3000K 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (35lm ~ 37lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.50095 | ¥12,523.75 |
62,500 | ¥0.45085 | ¥28,178.12 |
125,000 | ¥0.43415 | ¥54,268.75 |