SPMWHT327FD5GBVMS3 | ||
---|---|---|
DigiKey Part Number | 1510-1305-2-ND - Tape & Reel (TR) 1510-1305-1-ND - Cut Tape (CT) 1510-1305-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT327FD5GBVMS3 | |
Description | LED LM302A WARM WHT 3000K 3030 | |
Customer Reference | ||
Detailed Description | LED Lighting LM302A White, Warm 3000K 6.3V 150mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 116lm (112lm ~ 120lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.65977 | ¥26,390.80 |
100,000 | ¥0.58014 | ¥58,014.00 |