SPMWHD32AMV5XAUKSU | ||
---|---|---|
DigiKey Part Number | 1510-SPMWHD32AMV5XAUKSUTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMV5XAUKSU | |
Description | LED LM301B EVO WM WHT 3500K 1212 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301B EVO White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (38lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.71330 | ¥28,532.00 |
100,000 | ¥0.62967 | ¥62,967.00 |