SPMWHD32AMH3XAR5S0 | ||
---|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH3XAR5S0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMH3XAR5S0 | |
Description | LED LM301H COOL WHITE 5000K 1212 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301H White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (36lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.59313 | ¥23,725.20 |
100,000 | ¥0.52359 | ¥52,359.00 |