SPMWH1229AD5SGVMSA | ||
---|---|---|
DigiKey Part Number | 1510-1457-2-ND - Tape & Reel (TR) 1510-1457-1-ND - Cut Tape (CT) 1510-1457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1229AD5SGVMSA | |
Description | LED LM283B WARM WHT 3000K 2835 | |
Customer Reference | ||
Detailed Description | LED Lighting LM283B White, Warm 3000K 9.4V 100mA 120° 1113 (2835 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 105lm (100lm ~ 110lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 110mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥1.37200 | ¥13.72 |
100 | ¥0.63570 | ¥63.57 |
500 | ¥0.58670 | ¥293.35 |
1,000 | ¥0.45965 | ¥459.65 |
2,000 | ¥0.44989 | ¥899.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.44988 | ¥1,799.52 |
8,000 | ¥0.39120 | ¥3,129.60 |
12,000 | ¥0.35208 | ¥4,224.96 |
28,000 | ¥0.31295 | ¥8,762.60 |
100,000 | ¥0.26406 | ¥26,406.00 |