SPMWH1228MD7WNWYVK | ||
---|---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WNWYVKTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1228MD7WNWYVK | |
Description | LED LM281B+PRO WM WHT 2700K 1411 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM281B+Pro White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (28lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36530 | ¥1,461.20 |
8,000 | ¥0.31765 | ¥2,541.20 |
12,000 | ¥0.28589 | ¥3,430.68 |
28,000 | ¥0.25412 | ¥7,115.36 |
100,000 | ¥0.21442 | ¥21,442.00 |