SPMWH1228MD5WAWMVL | ||
---|---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WAWMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD5WAWMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD5WAWMVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1228MD5WAWMVL | |
Description | LED LM281B+ WARM WHT 2700K 1411 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM281B+Pro White, Warm 2700K 2.8V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.87000 | ¥18.70 |
100 | ¥0.83810 | ¥83.81 |
500 | ¥0.75720 | ¥378.60 |
1,000 | ¥0.62196 | ¥621.96 |
2,000 | ¥0.54087 | ¥1,081.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54087 | ¥2,163.48 |
8,000 | ¥0.48678 | ¥3,894.24 |
12,000 | ¥0.43269 | ¥5,192.28 |
28,000 | ¥0.40565 | ¥11,358.20 |
100,000 | ¥0.35156 | ¥35,156.00 |